
A-1PA-113-100G2 | |
|---|---|
DigiKey Part Number | ARF1733-ND |
Manufacturer | |
Manufacturer Product Number | A-1PA-113-100G2 |
Description | COAX CBL U.FL AMC-U.FL AMC 3.9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.13mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to U.FL (UMCC), AMC | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,00000 Kč | 143,00 Kč |
| 10 | 121,57800 Kč | 1 215,78 Kč |
| 25 | 113,95200 Kč | 2 848,80 Kč |
| 50 | 108,50920 Kč | 5 425,46 Kč |
| 100 | 103,32700 Kč | 10 332,70 Kč |
| 300 | 95,62140 Kč | 28 686,42 Kč |
| 500 | 92,23876 Kč | 46 119,38 Kč |
| 1 000 | 87,84009 Kč | 87 840,09 Kč |
| 2 500 | 82,34760 Kč | 205 869,00 Kč |
| Unit Price without VAT: | 143,00000 Kč |
|---|---|
| Unit Price with VAT: | 173,03000 Kč |

















