



ST0412-20-001-A | |
|---|---|
DigiKey Part Number | 115-ST0412-20-001-A-ND |
Manufacturer | |
Manufacturer Product Number | ST0412-20-001-A |
Description | RF ANTENNA INTERNAL AMC PLUG WID |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE PCB Trace Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 825MHz, 2.95GHz | |
Frequency Range | 690MHz ~ 960MHz, 1.7GHz ~ 4.2GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -6dB | |
Gain | 3.1dBi | |
Power - Max | 1 W | |
Features | Cable - 100mm | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | 5G, LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,97000 Kč | 133,97 Kč |
| 10 | 102,82700 Kč | 1 028,27 Kč |
| 25 | 95,02840 Kč | 2 375,71 Kč |
| 100 | 86,46140 Kč | 8 646,14 Kč |
| 250 | 82,37600 Kč | 20 594,00 Kč |
| 500 | 79,91334 Kč | 39 956,67 Kč |
| 1 000 | 77,88704 Kč | 77 887,04 Kč |
| 2 500 | 75,74776 Kč | 189 369,40 Kč |
| Unit Price without VAT: | 133,97000 Kč |
|---|---|
| Unit Price with VAT: | 162,10370 Kč |










