



ST1224-10-401-A | |
|---|---|
DigiKey Part Number | 115-ST1224-10-401-A-ND |
Manufacturer | |
Manufacturer Product Number | ST1224-10-401-A |
Description | RF ANTENNA INTERNAL AMC PLUG MUL |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi PCB Trace Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Amphenol RF | Return Loss -10dB |
Packaging Bag | Gain 2.1dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard WiFi | Features Cable - 100mm |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 2.45GHz, 6.18GHz | Height (Max) 0.008" (0.20mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 7.2GHz | Applications Wi-Fi |
Antenna Type PCB Trace | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,51000 Kč | 90,51 Kč |
| 10 | 68,65600 Kč | 686,56 Kč |
| 25 | 63,19200 Kč | 1 579,80 Kč |
| 100 | 57,16910 Kč | 5 716,91 Kč |
| 250 | 56,20556 Kč | 14 051,39 Kč |
| Unit Price without VAT: | 90,51000 Kč |
|---|---|
| Unit Price with VAT: | 109,51710 Kč |










