


ST1124-00-401-A | |
|---|---|
DigiKey Part Number | 115-ST1124-00-401-A-ND |
Manufacturer | |
Manufacturer Product Number | ST1124-00-401-A |
Description | RF ANTENNA INTERNAL UWB FPC 6.2- |
Customer Reference | |
Detailed Description | RF ANTENNA UWB Flat Patch I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Amphenol RF | Return Loss -10dB |
Packaging Tray | Gain 6dBi, 5.1dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard Cellular | Features Cable - 95mm |
Frequency Group Wide Band | Termination I-PEX MHF1 |
Frequency (Center/Band) 7.13GHz, 8.185GHz | Mounting Type Adhesive |
Frequency Range 6.35GHz ~ 7.91GHz, 7.93GHz ~ 8.44GHz | Height (Max) 0.008" (0.20mm) |
Antenna Type Flat Patch | Applications UWB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,58000 Kč | 121,58 Kč |
| 10 | 93,12600 Kč | 931,26 Kč |
| 25 | 85,99960 Kč | 2 149,99 Kč |
| 100 | 78,17140 Kč | 7 817,14 Kč |
| 250 | 77,93196 Kč | 19 482,99 Kč |
| Unit Price without VAT: | 121,58000 Kč |
|---|---|
| Unit Price with VAT: | 147,11180 Kč |












