


ST0543-00-N06-U | |
|---|---|
DigiKey Part Number | 115-ST0543-00-N06-U-ND |
Manufacturer | |
Manufacturer Product Number | ST0543-00-N06-U |
Description | RF ANTENNA PASSIVE GNSS PATCH 15 |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Ceramic Patch Pin |
Datasheet | Datasheet |
Category | Antenna Type Ceramic Patch |
Manufacturer Amphenol RF | Number of Bands 2 |
Packaging Tray | Return Loss -10dB |
Part Status Active | Gain 0.5dBi, 2dBi |
RF Family/Standard Navigation | Termination Pin |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.157" (4.00mm) |
Frequency (Center/Band) 1.575GHz, 1.602GHz | Applications GNSS |
Frequency Range 1.574GHz ~ 1.576GHz, 1.597GHz ~ 1.607GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,91000 Kč | 70,91 Kč |
| 10 | 53,22300 Kč | 532,23 Kč |
| 25 | 48,82680 Kč | 1 220,67 Kč |
| 100 | 43,99470 Kč | 4 399,47 Kč |
| 250 | 42,71624 Kč | 10 679,06 Kč |
| Unit Price without VAT: | 70,91000 Kč |
|---|---|
| Unit Price with VAT: | 85,80110 Kč |










