



ST1225-10-401-A | |
|---|---|
DigiKey Part Number | 115-ST1225-10-401-A-ND |
Manufacturer | |
Manufacturer Product Number | ST1225-10-401-A |
Description | RF ANTENNA INTERNAL AMC PLUG MUL |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi PCB Trace Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Amphenol RF | Return Loss -7dB, -6dB |
Packaging Bag | Gain 2.6dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard WiFi | Features Cable - 100mm |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 2.45GHz, 6.18GHz | Height (Max) 0.033" (0.85mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 7.2GHz | Applications Wi-Fi |
Antenna Type PCB Trace | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,17000 Kč | 82,17 Kč |
| 10 | 62,08700 Kč | 620,87 Kč |
| 25 | 57,06080 Kč | 1 426,52 Kč |
| 100 | 51,54020 Kč | 5 154,02 Kč |
| 250 | 50,42444 Kč | 12 606,11 Kč |
| Unit Price without VAT: | 82,17000 Kč |
|---|---|
| Unit Price with VAT: | 99,42570 Kč |










