095-820-109-xxC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-820-109-30C

DigiKey Part Number
ARF3245-ND
Manufacturer
Manufacturer Product Number
095-820-109-30C
Description
COAX CBL U.FL, AMC-FAKRA SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to Fakra SMB 1.37mm OD Coaxial Cable 11.811" (300.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
U.FL (UMCC), AMC to Fakra SMB
1st Connector
U.FL (UMCC), AMC Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Fakra SMB Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Panel Mount
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
11.811" (300.00mm)
Cable Type
1.37mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Locking
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1687,39000 Kč687,39 Kč
10584,24000 Kč5 842,40 Kč
25547,66240 Kč13 691,56 Kč
50521,53320 Kč26 076,66 Kč
100496,66010 Kč49 666,01 Kč
250465,60048 Kč116 400,12 Kč
Manufacturers Standard Package
Unit Price without VAT:687,39000 Kč
Unit Price with VAT:831,74190 Kč