
095-820-109-30A | |
---|---|
DigiKey Part Number | ARF3244-ND |
Manufacturer | |
Manufacturer Product Number | 095-820-109-30A |
Description | COAX CBL U.FL, AMC-FAKRA SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to Fakra SMB 1.37mm OD Coaxial Cable 11.811" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to Fakra SMB | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra SMB Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 11.811" (300.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Locking | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 654,69000 Kč | 654,69 Kč |
10 | 556,41100 Kč | 5 564,11 Kč |
25 | 521,58320 Kč | 13 039,58 Kč |
50 | 496,69560 Kč | 24 834,78 Kč |
100 | 473,00760 Kč | 47 300,76 Kč |
250 | 443,42988 Kč | 110 857,47 Kč |
Unit Price without VAT: | 654,69000 Kč |
---|---|
Unit Price with VAT: | 792,17490 Kč |