Connector Cap (Cover), Protective 13 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/32Z13N

DigiKey Part Number
1591-1101-ND
Manufacturer
Manufacturer Product Number
D38999/32Z13N
Description
CONN PROTECTIVE COVER 13 BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 13 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Aluminum Alloy
Manufacturer
Amphenol PCD
Features
Contains Strap with Ring, Environment Resistant
Packaging
Bag
Color
Black
Part Status
Active
Grade
Military
Accessory Type
Cap (Cover), Protective
Qualification
MIL-DTL-38999
For Use With/Related Products
MIL-DTL-38999 Series III Plug
Base Product Number
Shell Size - Insert
13
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 267
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1520,34000 Kč520,34 Kč
10442,24100 Kč4 422,41 Kč
25414,54880 Kč10 363,72 Kč
50394,76540 Kč19 738,27 Kč
100375,93500 Kč37 593,50 Kč
250352,42292 Kč88 105,73 Kč
500335,62506 Kč167 812,53 Kč
Manufacturers Standard Package
Unit Price without VAT:520,34000 Kč
Unit Price with VAT:629,61140 Kč