Connector Cap (Cover), Dust 9 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/32Z9N

DigiKey Part Number
623-D38999/32Z9N-ND
Manufacturer
Manufacturer Product Number
D38999/32Z9N
Description
DUST CAP SHELL SIZE 9 PLUG MIL-
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust 9 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
MIL-DTL-38999 Series III Plug
Shell Size - Insert
9
Material
Aluminum Alloy
Features
Wire Rope with Ring
Color
Black
Grade
Military
Qualification
MIL-DTL-38999
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1511,30000 Kč511,30 Kč
10434,59600 Kč4 345,96 Kč
25407,37800 Kč10 184,45 Kč
50387,93800 Kč19 396,90 Kč
100369,43250 Kč36 943,25 Kč
250346,32588 Kč86 581,47 Kč
500329,81642 Kč164 908,21 Kč
Manufacturers Standard Package
Unit Price without VAT:511,30000 Kč
Unit Price with VAT:618,67300 Kč