Connector Cap (Cover), Protective 11 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/32Z11N

DigiKey Part Number
1591-1100-ND
Manufacturer
Manufacturer Product Number
D38999/32Z11N
Description
CONN PROTECTIVE COVER 11 BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 11 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Aluminum Alloy
Manufacturer
Amphenol PCD
Features
Contains Strap with Ring, Environment Resistant
Packaging
Bag
Color
Black
Part Status
Active
Grade
Military
Accessory Type
Cap (Cover), Protective
Qualification
MIL-DTL-38999
For Use With/Related Products
MIL-DTL-38999 Series III Plug
Base Product Number
Shell Size - Insert
11
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1472,17000 Kč472,17 Kč
10401,36400 Kč4 013,64 Kč
25376,22480 Kč9 405,62 Kč
50358,27240 Kč17 913,62 Kč
100341,18140 Kč34 118,14 Kč
250319,84244 Kč79 960,61 Kč
500304,59582 Kč152 297,91 Kč
Manufacturers Standard Package
Unit Price without VAT:472,17000 Kč
Unit Price with VAT:571,32570 Kč