
D38999/32Z17N | |
|---|---|
DigiKey Part Number | 623-D38999/32Z17N-ND |
Manufacturer | |
Manufacturer Product Number | D38999/32Z17N |
Description | DUST CAP SHELL SIZE 17 PLUG MIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 17 Black |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer Amphenol PCD | Features Contains Strap with Ring, Environment Resistant |
Packaging Bag | Color Black |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Dust | Qualification MIL-DTL-38999 |
For Use With/Related Products MIL-DTL-38999 Series III Plug | Base Product Number |
Shell Size - Insert 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,24000 Kč | 659,24 Kč |
| 10 | 560,32500 Kč | 5 603,25 Kč |
| 25 | 525,23320 Kč | 13 130,83 Kč |
| 50 | 500,17740 Kč | 25 008,87 Kč |
| 100 | 476,32290 Kč | 47 632,29 Kč |
| 250 | 446,53796 Kč | 111 634,49 Kč |
| Unit Price without VAT: | 659,24000 Kč |
|---|---|
| Unit Price with VAT: | 797,68040 Kč |








