
M85049/88-25N03 | |
|---|---|
DigiKey Part Number | APM85049/88-25N03-ND |
Manufacturer | |
Manufacturer Product Number | M85049/88-25N03 |
Description | CONN BACKSH BANDING SZ25 J SIL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding 25, J |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Electroless Nickel |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Silver |
Type Backshell, Banding | Features Self Locking |
Cable Opening 1.010" (25.65mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.891" (48.03mm) | Base Product Number |
Shell Size - Insert 25, J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 014,41000 Kč | 1 014,41 Kč |
| 10 | 862,20800 Kč | 8 622,08 Kč |
| 25 | 808,24240 Kč | 20 206,06 Kč |
| 50 | 769,69300 Kč | 38 484,65 Kč |
| 100 | 732,99160 Kč | 73 299,16 Kč |
| 250 | 687,16872 Kč | 171 792,18 Kč |
| Unit Price without VAT: | 1 014,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 227,43610 Kč |











