Silver Connector Backshell, Banding 23, H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/88-23N03

DigiKey Part Number
APM85049/88-23N03-ND
Manufacturer
Manufacturer Product Number
M85049/88-23N03
Description
CONN BACKSHELL BANDING SZ23 H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Silver Connector Backshell, Banding 23, H
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Banding
Cable Opening
0.950" (24.13mm)
Diameter - Outside
1.766" (44.86mm)
Shell Size - Insert
23, H
Thread Size
-
Cable Exit
180°
Material
Aluminum Alloy
Plating
Electroless Nickel
Shielding
Unshielded
Color
Silver
Features
Self Locking
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 012,31000 Kč1 012,31 Kč
10860,49800 Kč8 604,98 Kč
25806,63400 Kč20 165,85 Kč
50768,16140 Kč38 408,07 Kč
100731,53250 Kč73 153,25 Kč
250685,80056 Kč171 450,14 Kč
Manufacturers Standard Package
Unit Price without VAT:1 012,31000 Kč
Unit Price with VAT:1 224,89510 Kč