
M85049/88-21N03 | |
|---|---|
DigiKey Part Number | APM85049/88-21N03-ND |
Manufacturer | |
Manufacturer Product Number | M85049/88-21N03 |
Description | CONN BACKSHELL BANDING SZ21 G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding 21, G |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Electroless Nickel |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Silver |
Type Backshell, Banding | Features Self Locking |
Cable Opening 0.820" (20.83mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.641" (41.68mm) | Base Product Number |
Shell Size - Insert 21, G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 978,12000 Kč | 978,12 Kč |
| 10 | 831,36300 Kč | 8 313,63 Kč |
| 25 | 779,32000 Kč | 19 483,00 Kč |
| 50 | 742,15140 Kč | 37 107,57 Kč |
| 100 | 706,76370 Kč | 70 676,37 Kč |
| 250 | 662,57256 Kč | 165 643,14 Kč |
| Unit Price without VAT: | 978,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 183,52520 Kč |










