
M85049/90-17N03 | |
|---|---|
DigiKey Part Number | APM85049/90-17N03-ND |
Manufacturer | |
Manufacturer Product Number | M85049/90-17N03 |
Description | CONN BACKSH BANDING SZ17 E SIL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding 17, E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.640" (16.26mm) | |
Diameter - Outside | 1.406" (35.71mm) | |
Shell Size - Insert | 17, E | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 612,23000 Kč | 1 612,23 Kč |
| 10 | 1 370,45500 Kč | 13 704,55 Kč |
| 25 | 1 284,70800 Kč | 32 117,70 Kč |
| 50 | 1 223,44420 Kč | 61 172,21 Kč |
| 100 | 1 165,12650 Kč | 116 512,65 Kč |
| Unit Price without VAT: | 1 612,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 950,79830 Kč |










