
M85049/90-9N03 | |
|---|---|
DigiKey Part Number | APM85049/90-9N03-ND |
Manufacturer | |
Manufacturer Product Number | M85049/90-9N03 |
Description | CONN BACKSH BANDING SZ9 A SIL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding 9, A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.260" (6.60mm) | |
Diameter - Outside | 0.859" (21.82mm) | |
Shell Size - Insert | 9, A | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 250,22000 Kč | 1 250,22 Kč |
| 10 | 1 062,64600 Kč | 10 626,46 Kč |
| 25 | 996,14520 Kč | 24 903,63 Kč |
| 50 | 948,64340 Kč | 47 432,17 Kč |
| 100 | 903,41590 Kč | 90 341,59 Kč |
| Unit Price without VAT: | 1 250,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 512,76620 Kč |







