
M85049/90-13N03 | |
|---|---|
DigiKey Part Number | APM85049/90-13N03-ND |
Manufacturer | |
Manufacturer Product Number | M85049/90-13N03 |
Description | CONN BACKSH BANDING SZ13 C SIL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding 13, C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.450" (11.43mm) | |
Diameter - Outside | 1.156" (29.36mm) | |
Shell Size - Insert | 13, C | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 423,87000 Kč | 1 423,87 Kč |
| 10 | 1 210,34600 Kč | 12 103,46 Kč |
| 25 | 1 134,60600 Kč | 28 365,15 Kč |
| 50 | 1 080,49820 Kč | 54 024,91 Kč |
| 100 | 1 028,99230 Kč | 102 899,23 Kč |
| Unit Price without VAT: | 1 423,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 722,88270 Kč |








