
M85049/90-11N03 | |
|---|---|
DigiKey Part Number | APM85049/90-11N03-ND |
Manufacturer | |
Manufacturer Product Number | M85049/90-11N03 |
Description | CONN BACKSHELL BANDING SZ11 B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding 11, B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.320" (8.13mm) | |
Diameter - Outside | 0.990" (25.15mm) | |
Shell Size - Insert | 11, B | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 460,20000 Kč | 1 460,20 Kč |
| 10 | 1 241,23400 Kč | 12 412,34 Kč |
| 25 | 1 163,55800 Kč | 29 088,95 Kč |
| 50 | 1 108,08120 Kč | 55 404,06 Kč |
| 100 | 1 055,25240 Kč | 105 525,24 Kč |
| Unit Price without VAT: | 1 460,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 766,84200 Kč |











