
D38999/24FA35PA | |
|---|---|
DigiKey Part Number | 1178-D38999/24FA35PA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24FA35PA |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 6 | Ingress Protection Environment Resistant |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 9-35 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL A | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 250,84000 Kč | 4 250,84 Kč |
| 10 | 3 613,60900 Kč | 36 136,09 Kč |
| 25 | 3 387,64920 Kč | 84 691,23 Kč |
| 50 | 3 235,08200 Kč | 161 754,10 Kč |
| Unit Price without VAT: | 4 250,84000 Kč |
|---|---|
| Unit Price with VAT: | 5 143,51640 Kč |











