
D38999/26FG16PA | |
|---|---|
DigiKey Part Number | 1178-D38999/26FG16PA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FG16PA |
Description | PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 16 | Ingress Protection Environment Resistant |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 21-16 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL G | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 364,21000 Kč | 7 364,21 Kč |
| 10 | 6 260,70100 Kč | 62 607,01 Kč |
| 25 | 5 900,69840 Kč | 147 517,46 Kč |
| Unit Price without VAT: | 7 364,21000 Kč |
|---|---|
| Unit Price with VAT: | 8 910,69410 Kč |











