
A850499023N03 | |
|---|---|
DigiKey Part Number | 623-A850499023N03-ND |
Manufacturer | |
Manufacturer Product Number | A850499023N03 |
Description | CONN BACKSHELL BANDING SZ23 H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding 23, H |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.950" (24.13mm) | |
Diameter - Outside | 1.770" (44.96mm) | |
Shell Size - Insert | 23, H | |
Thread Size | - | |
Cable Exit | 90° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 842,57000 Kč | 1 842,57 Kč |
| 10 | 1 566,19900 Kč | 15 661,99 Kč |
| 25 | 1 468,21360 Kč | 36 705,34 Kč |
| 50 | 1 398,21060 Kč | 69 910,53 Kč |
| 100 | 1 331,56720 Kč | 133 156,72 Kč |
| Unit Price without VAT: | 1 842,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 229,50970 Kč |



