Connector Cap (Cover), Dust 15 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/32Z15N

DigiKey Part Number
623-D38999/32Z15N-ND
Manufacturer
Manufacturer Product Number
D38999/32Z15N
Description
DUST CAP SHELL SIZE 15 PLUG MIL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust 15 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
MIL-DTL-38999 Series III Plug
Shell Size - Insert
15
Material
Aluminum Alloy
Features
Contains Strap with Ring, Environment Resistant
Color
Black
Grade
Military
Qualification
MIL-DTL-38999
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1624,48000 Kč624,48 Kč
10530,80800 Kč5 308,08 Kč
25497,57720 Kč12 439,43 Kč
50473,84080 Kč23 692,04 Kč
100451,24280 Kč45 124,28 Kč
250423,02320 Kč105 755,80 Kč
500402,85964 Kč201 429,82 Kč
Manufacturers Standard Package
Unit Price without VAT:624,48000 Kč
Unit Price with VAT:755,62080 Kč