
D38999/33Z15N | |
|---|---|
DigiKey Part Number | 623-D38999/33Z15N-ND |
Manufacturer | |
Manufacturer Product Number | D38999/33Z15N |
Description | DUST CAP SHELL SIZE 15 RECEPTAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 15 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 15 | |
Material | Aluminum Alloy | |
Features | Contains Strap with Ring, Environment Resistant | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,32000 Kč | 524,32 Kč |
| 10 | 445,59900 Kč | 4 455,99 Kč |
| 25 | 417,69240 Kč | 10 442,31 Kč |
| 50 | 397,76100 Kč | 19 888,05 Kč |
| 100 | 378,78710 Kč | 37 878,71 Kč |
| 250 | 355,09800 Kč | 88 774,50 Kč |
| 500 | 338,17196 Kč | 169 085,98 Kč |
| Unit Price without VAT: | 524,32000 Kč |
|---|---|
| Unit Price with VAT: | 634,42720 Kč |











