
D38999/33Z25N | |
|---|---|
DigiKey Part Number | 623-D38999/33Z25N-ND |
Manufacturer | |
Manufacturer Product Number | D38999/33Z25N |
Description | DUST CAP SHELL SIZE 25 RECEPTAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 25 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 25 | |
Material | Aluminum Alloy | |
Features | Contains Strap with Ring | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,92000 Kč | 797,92 Kč |
| 10 | 678,15100 Kč | 6 781,51 Kč |
| 25 | 635,70200 Kč | 15 892,55 Kč |
| 50 | 605,37240 Kč | 30 268,62 Kč |
| 100 | 576,50010 Kč | 57 650,01 Kč |
| 250 | 540,45408 Kč | 135 113,52 Kč |
| Unit Price without VAT: | 797,92000 Kč |
|---|---|
| Unit Price with VAT: | 965,48320 Kč |





