
D3899932Z25N | |
|---|---|
DigiKey Part Number | 623-D3899932Z25N-ND |
Manufacturer | |
Manufacturer Product Number | D3899932Z25N |
Description | DUST CAP SHELL SIZE 25 PLUG MIL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 25 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series III Plug | |
Shell Size - Insert | 25 | |
Material | Aluminum Alloy | |
Features | Contains Strap with Ring, Environment Resistant | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 786,38000 Kč | 786,38 Kč |
| 10 | 668,34500 Kč | 6 683,45 Kč |
| 25 | 626,50480 Kč | 15 662,62 Kč |
| 50 | 596,62040 Kč | 29 831,02 Kč |
| 100 | 568,16810 Kč | 56 816,81 Kč |
| 250 | 532,63864 Kč | 133 159,66 Kč |
| Unit Price without VAT: | 786,38000 Kč |
|---|---|
| Unit Price with VAT: | 951,51980 Kč |






