Connector Cap (Cover), Dust 21 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/33Z21N

DigiKey Part Number
623-D38999/33Z21N-ND
Manufacturer
Manufacturer Product Number
D38999/33Z21N
Description
DUST CAP SHELL SIZE 21 RECEPTAC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust 21 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
MIL-DTL-38999 Series III Receptacle
Shell Size - Insert
21
Material
Aluminum Alloy
Features
Contains Strap with Ring, Environment Resistant
Color
Black
Grade
Military
Qualification
MIL-DTL-38999
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1609,99000 Kč609,99 Kč
10518,35700 Kč5 183,57 Kč
25485,89360 Kč12 147,34 Kč
50462,71200 Kč23 135,60 Kč
100440,64300 Kč44 064,30 Kč
250413,08440 Kč103 271,10 Kč
500393,39836 Kč196 699,18 Kč
Manufacturers Standard Package
Unit Price without VAT:609,99000 Kč
Unit Price with VAT:738,08790 Kč