
D38999/33Z19N | |
|---|---|
DigiKey Part Number | 623-D38999/33Z19N-ND |
Manufacturer | |
Manufacturer Product Number | D38999/33Z19N |
Description | DUST CAP SHELL SIZE 19 RECEPTAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 19 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 19 | |
Material | Aluminum Alloy | |
Features | Contains Strap with Ring, Environment Resistant | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 643,17000 Kč | 643,17 Kč |
| 10 | 546,66200 Kč | 5 466,62 Kč |
| 25 | 512,42680 Kč | 12 810,67 Kč |
| 50 | 487,97680 Kč | 24 398,84 Kč |
| 100 | 464,70460 Kč | 46 470,46 Kč |
| 250 | 435,64468 Kč | 108 911,17 Kč |
| 500 | 414,88268 Kč | 207 441,34 Kč |
| Unit Price without VAT: | 643,17000 Kč |
|---|---|
| Unit Price with VAT: | 778,23570 Kč |





