Connector Cap (Cover), Dust 13 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/33Z13N

DigiKey Part Number
623-D38999/33Z13N-ND
Manufacturer
Manufacturer Product Number
D38999/33Z13N
Description
DUST CAP SHELL SIZE 13 RECEPTAC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust 13 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
MIL-DTL-38999 Series III Receptacle
Shell Size - Insert
13
Material
Aluminum Alloy
Features
Contains Strap with Ring, Environment Resistant
Color
Black
Grade
Military
Qualification
MIL-DTL-38999
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 702
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1472,66000 Kč472,66 Kč
10401,75500 Kč4 017,55 Kč
25376,58640 Kč9 414,66 Kč
50358,62060 Kč17 931,03 Kč
100341,51150 Kč34 151,15 Kč
250320,15064 Kč80 037,66 Kč
500304,88844 Kč152 444,22 Kč
Manufacturers Standard Package
Unit Price without VAT:472,66000 Kč
Unit Price with VAT:571,91860 Kč