
M85049/88-13Z03 | |
|---|---|
DigiKey Part Number | 623-M85049/88-13Z03-ND |
Manufacturer | |
Manufacturer Product Number | M85049/88-13Z03 |
Description | CONN BACKSH BANDING SZ13 C BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Banding 13, C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.450" (11.43mm) | |
Diameter - Outside | 1.160" (29.46mm) | |
Shell Size - Insert | 13, C | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Unshielded | |
Color | Black | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 989,43000 Kč | 989,43 Kč |
| 10 | 841,05400 Kč | 8 410,54 Kč |
| 25 | 788,40760 Kč | 19 710,19 Kč |
| 50 | 750,80440 Kč | 37 540,22 Kč |
| 100 | 715,00500 Kč | 71 500,50 Kč |
| 250 | 670,30404 Kč | 167 576,01 Kč |
| Unit Price without VAT: | 989,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 197,21030 Kč |








