
D38999/26ZC35PA | |
|---|---|
DigiKey Part Number | 1178-D38999/26ZC35PA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26ZC35PA |
Description | STRAIGHT PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Packaging Bag | Shell Finish Black Zinc Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Black |
Number of Positions 22 | Ingress Protection IP67 - Dust Tight, Waterproof |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 13-35 | Current Rating (Amps) 5A |
Shell Size, MIL C | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation A | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 660,70000 Kč | 7 660,70 Kč |
| 10 | 6 512,84500 Kč | 65 128,45 Kč |
| 25 | 6 161,07360 Kč | 154 026,84 Kč |
| Unit Price without VAT: | 7 660,70000 Kč |
|---|---|
| Unit Price with VAT: | 9 269,44700 Kč |


