
D38999/33Z15R | |
|---|---|
DigiKey Part Number | 623-D38999/33Z15R-ND |
Manufacturer | |
Manufacturer Product Number | D38999/33Z15R |
Description | DUST CAP SHELL SIZE 15 RECEPTAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 15 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 15 | |
Material | Aluminum Alloy | |
Features | Wire Rope | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,67000 Kč | 489,67 Kč |
| 10 | 416,18000 Kč | 4 161,80 Kč |
| 25 | 390,12600 Kč | 9 753,15 Kč |
| 50 | 371,50920 Kč | 18 575,46 Kč |
| 100 | 353,78690 Kč | 35 378,69 Kč |
| 250 | 331,65836 Kč | 82 914,59 Kč |
| 500 | 315,85024 Kč | 157 925,12 Kč |
| Unit Price without VAT: | 489,67000 Kč |
|---|---|
| Unit Price with VAT: | 592,50070 Kč |






