
D3899933Z9N | |
|---|---|
DigiKey Part Number | 623-D3899933Z9N-ND |
Manufacturer | |
Manufacturer Product Number | D3899933Z9N |
Description | DUST CAP SHELL SIZE 9 RECEPTACL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 9 Black |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer Amphenol PCD | Features Contains Strap with Ring |
Packaging Bag | Color Black |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Dust | Qualification MIL-DTL-38999 |
For Use With/Related Products MIL-DTL-38999 Series III Receptacle | Base Product Number |
Shell Size - Insert 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 441,09000 Kč | 441,09 Kč |
| 10 | 374,89800 Kč | 3 748,98 Kč |
| 25 | 351,42360 Kč | 8 785,59 Kč |
| 50 | 334,65160 Kč | 16 732,58 Kč |
| 100 | 318,68460 Kč | 31 868,46 Kč |
| 250 | 298,75004 Kč | 74 687,51 Kč |
| 500 | 284,51074 Kč | 142 255,37 Kč |
| Unit Price without VAT: | 441,09000 Kč |
|---|---|
| Unit Price with VAT: | 533,71890 Kč |



