8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 26 AWG Foil, Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74006 BK002

DigiKey Part Number
A74006B-500-ND
Manufacturer
Manufacturer Product Number
74006 BK002
Description
CABLE CAT5E 8COND 26AWG BLK 500'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 26 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
500.0' (152.4m)
Mfr
Jacket Color
Black
Packaging
Spool
Features
Oil Resistant
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-40°C ~ 80°C
Number of Conductors
8 (4 Pair Twisted)
Usage
Industrial, Network
Wire Gauge
Jacket (Insulation) Thickness
0.0310" (0.787mm)
Conductor Strand
19/38
Conductor Insulation
Polypropylene (PP)
Conductor Material
Copper, Bare
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 80%
Jacket (Insulation) Diameter
0.252" (6.40mm)
Base Product Number
Shield Type
Foil, Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
117 635,83000 Kč17 635,83 Kč
216 761,15000 Kč33 522,30 Kč
316 666,46333 Kč49 999,39 Kč
Manufacturers Standard Package
Unit Price without VAT:17 635,83000 Kč
Unit Price with VAT:21 339,35430 Kč
Alternate Length
CABLE CAT5E 8COND 26AWG BLK 100'
In-Stock: 0
Unit Price:
CABLE CAT5E 8COND 26AWG BLK 50'
In-Stock: 0
Unit Price:
CABLE CAT5E 8COND 26AWG BLK 10'
In-Stock: 0
Unit Price: