
0216010.MRET1SPP | |
|---|---|
DigiKey Part Number | 18-0216010.MRET1SPPTR-ND - Tape & Reel (TR) 18-0216010.MRET1SPPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0216010.MRET1SPP |
Description | FUSE CERAMIC 10A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Melting I²t 154.34 |
Part Status Active | Approval Agency CE, CSA, KC, METI, SEMKO, UL, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0079 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 5 | 11,08600 Kč | 55,43 Kč |
| 10 | 10,22600 Kč | 102,26 Kč |
| 50 | 8,48740 Kč | 424,37 Kč |
| 100 | 7,83230 Kč | 783,23 Kč |
| 250 | 7,04104 Kč | 1 760,26 Kč |
| 500 | 6,49468 Kč | 3 247,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,13317 Kč | 5 133,17 Kč |
| 2 000 | 4,73138 Kč | 9 462,76 Kč |
| 3 000 | 4,51009 Kč | 13 530,27 Kč |
| 5 000 | 4,24475 Kč | 21 223,75 Kč |
| 7 000 | 4,18646 Kč | 29 305,22 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |




