Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHRJC6R1421

DigiKey Part Number
4672-MHRJC6R1421-ND
Manufacturer
Manufacturer Product Number
MHRJC6R1421
Description
8P8C CAT6 SHIELDED PLUG KIT, 6.5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.886" (22.50mm)
Manufacturer
MH Connectors
Color
Clear
Series
Wire Gauge
23-26 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Plug
Contact Material
Phosphor Bronze
Cable Type
Flat Oval Cable, Stranded Wires
Current Rating (Amps)
2 A
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Voltage Rating
250VAC
Shielding
Shielded
Housing Material
Polycarbonate (PC)
Ratings
Cat6
Shield Material
Brass
Termination
IDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,29000 Kč36,29 Kč
1030,80400 Kč308,04 Kč
2528,87240 Kč721,81 Kč
5027,49580 Kč1 374,79 Kč
10026,17990 Kč2 617,99 Kč
30024,22643 Kč7 267,93 Kč
50023,36818 Kč11 684,09 Kč
1 00022,25282 Kč22 252,82 Kč
2 50020,86017 Kč52 150,43 Kč
Manufacturers Standard Package
Unit Price without VAT:36,29000 Kč
Unit Price with VAT:43,91090 Kč