
MHRJC6R1621 | |
|---|---|
DigiKey Part Number | 4672-MHRJC6R1621-ND |
Manufacturer | |
Manufacturer Product Number | MHRJC6R1621 |
Description | 8P8C CAT6 SHIELDED PLUG KIT, 7.5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC |
Datasheet | Datasheet |
Category | Length 0.886" (22.50mm) |
Manufacturer MH Connectors | Color Clear |
Series | Wire Gauge 23-26 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug | Contact Material Phosphor Bronze |
Cable Type Flat Oval Cable, Stranded Wires | Current Rating (Amps) 2 A |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Voltage Rating 250VAC |
Shielding Shielded | Housing Material Polycarbonate (PC) |
Ratings Cat6 | Shield Material Brass |
Termination IDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,33000 Kč | 37,33 Kč |
| 10 | 31,65900 Kč | 316,59 Kč |
| 25 | 29,66480 Kč | 741,62 Kč |
| 50 | 28,24260 Kč | 1 412,13 Kč |
| 100 | 26,89320 Kč | 2 689,32 Kč |
| 300 | 24,88617 Kč | 7 465,85 Kč |
| 500 | 24,00510 Kč | 12 002,55 Kč |
| 1 000 | 22,85950 Kč | 22 859,50 Kč |
| 2 500 | 21,42886 Kč | 53 572,15 Kč |
| Unit Price without VAT: | 37,33000 Kč |
|---|---|
| Unit Price with VAT: | 45,16930 Kč |



