
MHRJC6R1411 | |
|---|---|
DigiKey Part Number | 4672-MHRJC6R1411-ND |
Manufacturer | |
Manufacturer Product Number | MHRJC6R1411 |
Description | 8P8C CAT6 SHIELDED PLUG KIT, 6.5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC |
Datasheet | Datasheet |
Category | Length 0.898" (22.80mm) |
Manufacturer MH Connectors | Color Clear |
Series | Wire Gauge 23-26 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug | Contact Material Phosphor Bronze |
Cable Type Flat Oval Cable, Stranded Wires | Current Rating (Amps) 2 A |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Voltage Rating 250VAC |
Shielding Shielded | Housing Material Polycarbonate (PC) |
Ratings Cat6 | Shield Material Brass |
Termination IDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 Kč | 31,91 Kč |
| 10 | 27,19600 Kč | 271,96 Kč |
| 25 | 25,47720 Kč | 636,93 Kč |
| 50 | 24,26320 Kč | 1 213,16 Kč |
| 100 | 23,10160 Kč | 2 310,16 Kč |
| 300 | 21,37757 Kč | 6 413,27 Kč |
| 500 | 20,62024 Kč | 10 310,12 Kč |
| 1 000 | 19,63587 Kč | 19 635,87 Kč |
| 2 500 | 18,40698 Kč | 46 017,45 Kč |
| Unit Price without VAT: | 31,91000 Kč |
|---|---|
| Unit Price with VAT: | 38,61110 Kč |







