
MTPR-88-X-S-C6-A | |
|---|---|
DigiKey Part Number | 2057-MTPR-88-X-S-C6-A-ND |
Manufacturer | |
Manufacturer Product Number | MTPR-88-X-S-C6-A |
Description | CAT6 PLUG, 8P8C, G/F PLATING, SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 IDC |
Datasheet | Datasheet |
Category | Length 0.962" (24.44mm) |
Manufacturer Adam Tech | Color Clear |
Series | Wire Gauge 21-23 AWG |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Plug | Contact Material Copper Alloy |
Cable Type Flat Oval Cable, Solid Wires | Current Rating (Amps) 1.5 A |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Voltage Rating 150VAC |
Shielding Unshielded | Housing Material Polycarbonate (PC) |
Ratings Cat6 | Base Product Number |
Termination IDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,81500 Kč | 28,15 Kč |
| 25 | 2,63600 Kč | 65,90 Kč |
| 50 | 2,51100 Kč | 125,55 Kč |
| 100 | 2,39210 Kč | 239,21 Kč |
| 250 | 2,24240 Kč | 560,60 Kč |
| 500 | 2,13476 Kč | 1 067,38 Kč |
| 1 000 | 2,03279 Kč | 2 032,79 Kč |
| 3 000 | 1,88096 Kč | 5 642,88 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |











