
TM31P-TM-88P(02) | |
|---|---|
DigiKey Part Number | TM31P-TM-88P(02)-ND |
Manufacturer | |
Manufacturer Product Number | TM31P-TM-88P(02) |
Description | CONN MOD PLUG 8P8C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Cat6a IDC |
Datasheet | Datasheet |
EDA/CAD Models | TM31P-TM-88P(02) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | - | |
Ratings | Cat6a | |
Ingress Protection | - | |
Termination | IDC | |
Length | - | |
Color | Yellow | |
Wire Gauge | 24-27 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 25 | 5,15720 Kč | 128,93 Kč |
| 50 | 4,91360 Kč | 245,68 Kč |
| 100 | 4,67630 Kč | 467,63 Kč |
| 250 | 4,38356 Kč | 1 095,89 Kč |
| 500 | 4,17398 Kč | 2 086,99 Kč |
| 1 000 | 3,97450 Kč | 3 974,50 Kč |
| 3 000 | 3,67773 Kč | 11 033,19 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |




