Plug Modular Connector 8p8c (RJ45, Ethernet) Position Cat6a IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Cat6a IDC
TM31P-TM-88P(01)_view2

TM31P-TM-88P(01)

DigiKey Part Number
TM31P-TM-88P(01)-ND
Manufacturer
Manufacturer Product Number
TM31P-TM-88P(01)
Description
CONN MOD PLUG 8P8C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Cat6a IDC
Datasheet
 Datasheet
EDA/CAD Models
TM31P-TM-88P(01) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
-
Ratings
Cat6a
Ingress Protection
-
Termination
IDC
Length
-
Color
Yellow
Wire Gauge
24-27 AWG
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Voltage Rating
-
Housing Material
-
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,72000 Kč48,72 Kč
1041,45000 Kč414,50 Kč
2538,84640 Kč971,16 Kč
5036,99000 Kč1 849,50 Kč
10035,22410 Kč3 522,41 Kč
30032,59520 Kč9 778,56 Kč
50031,44072 Kč15 720,36 Kč
1 00029,94042 Kč29 940,42 Kč
2 50028,06719 Kč70 167,98 Kč
Manufacturers Standard Package
Unit Price without VAT:48,72000 Kč
Unit Price with VAT:58,95120 Kč