
TM31P-TM-88P | |
|---|---|
DigiKey Part Number | H125585-ND |
Manufacturer | |
Manufacturer Product Number | TM31P-TM-88P |
Description | CONN MOD PLUG 8P8C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Cat6a IDC |
Datasheet | Datasheet |
EDA/CAD Models | TM31P-TM-88P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | - | |
Ratings | Cat6a | |
Ingress Protection | - | |
Termination | IDC | |
Length | - | |
Color | Yellow | |
Wire Gauge | 24-27 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 43,50800 Kč | 435,08 Kč |
| 25 | 40,77800 Kč | 1 019,45 Kč |
| 50 | 38,82540 Kč | 1 941,27 Kč |
| 100 | 36,96910 Kč | 3 696,91 Kč |
| 300 | 34,21133 Kč | 10 263,40 Kč |
| 500 | 32,99962 Kč | 16 499,81 Kč |
| 1 000 | 31,42477 Kč | 31 424,77 Kč |
| 2 500 | 29,45877 Kč | 73 646,93 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |





