
MTPR-88-W-S-C6-A | |
|---|---|
DigiKey Part Number | 2057-MTPR-88-W-S-C6-A-ND |
Manufacturer | |
Manufacturer Product Number | MTPR-88-W-S-C6-A |
Description | CAT6 PLUG, 8P8C, 30U PLATING, SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 IDC |
Datasheet | Datasheet |
Category | Length 0.962" (24.44mm) |
Manufacturer Adam Tech | Color Clear |
Series | Wire Gauge 21-23 AWG |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug | Contact Material Copper Alloy |
Cable Type Flat Oval Cable, Solid Wires | Current Rating (Amps) 1.5 A |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Voltage Rating 150VAC |
Shielding Unshielded | Housing Material Polycarbonate (PC) |
Ratings Cat6 | Base Product Number |
Termination IDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 7,02800 Kč | 70,28 Kč |
| 25 | 6,58200 Kč | 164,55 Kč |
| 50 | 6,26500 Kč | 313,25 Kč |
| 100 | 5,96680 Kč | 596,68 Kč |
| 250 | 5,59260 Kč | 1 398,15 Kč |
| 500 | 5,32482 Kč | 2 662,41 Kč |
| 1 000 | 5,07060 Kč | 5 070,60 Kč |
| 3 000 | 4,69207 Kč | 14 076,21 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |











