18 AWG Hook-Up Wire 16/30 Green 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3075 GR001

DigiKey Part Number
A2103G-1000-ND
Manufacturer
Manufacturer Product Number
3075 GR001
Description
HOOK-UP STRND 18AWG GREEN 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Green 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.111" (2.82mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
16/30
Ratings
ISO 10993, UL Style 1015
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
112 879,33000 Kč12 879,33 Kč
212 243,41000 Kč24 486,82 Kč
311 887,73667 Kč35 663,21 Kč
Manufacturers Standard Package
Unit Price without VAT:12 879,33000 Kč
Unit Price with VAT:15 583,98930 Kč
Alternate Color
HOOK-UP STRND 18AWG BLACK 1000'
In-Stock: 101
Unit Price: 12 879,33000 Kč
HOOK-UP STRND 18AWG WHITE 1000'
In-Stock: 21
Unit Price: 12 879,33000 Kč
HOOK-UP STRND 18AWG RED
In-Stock: 64000
Unit Price: 12,48940 Kč
HOOK-UP STRND 18AWG ORANGE
In-Stock: 7000
Unit Price: 12,48940 Kč
HOOK-UP STRND 18AWG YELLOW
In-Stock: 14000
Unit Price: 12,48940 Kč
Alternate Length
HOOK-UP STRND 18AWG GREEN 100'
In-Stock: 23
Unit Price: 2 961,56000 Kč