
0190730019-04-G9-D | |
|---|---|
DigiKey Part Number | 0190730019-04-G9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-04-G9-D |
Description | 4" JUMPER 3075 GR001 GREEN |
Customer Reference | |
Detailed Description | Green 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,83300 Kč | 238,33 Kč |
| 30 | 22,05500 Kč | 661,65 Kč |
| 50 | 21,27100 Kč | 1 063,55 Kč |
| 100 | 20,25470 Kč | 2 025,47 Kč |
| 250 | 18,98556 Kč | 4 746,39 Kč |
| 500 | 18,07886 Kč | 9 039,43 Kč |
| 1 000 | 17,21563 Kč | 17 215,63 Kč |
| 2 500 | 16,13806 Kč | 40 345,15 Kč |
| 5 000 | 15,36827 Kč | 76 841,35 Kč |
| Unit Price without VAT: | 23,83300 Kč |
|---|---|
| Unit Price with VAT: | 28,83793 Kč |

