Green 18 AWG Jumper Lead Ring Terminal (#8 stud) to Cable Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700014-10-G9

DigiKey Part Number
0190700014-10-G9-ND
Manufacturer
Manufacturer Product Number
0190700014-10-G9
Description
10" JUMPER 3075 GR001 GREEN
Customer Reference
Detailed Description
Green 18 AWG Jumper Lead Ring Terminal (#8 stud) to Cable Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#8 stud) to Cable
Length
10.0" (254.0mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1030,38400 Kč303,84 Kč
3026,89833 Kč806,95 Kč
5025,49580 Kč1 274,79 Kč
10023,79070 Kč2 379,07 Kč
25021,83708 Kč5 459,27 Kč
50020,56166 Kč10 280,83 Kč
1 00019,43764 Kč19 437,64 Kč
2 50018,15512 Kč45 387,80 Kč
5 00017,31877 Kč86 593,85 Kč
Manufacturers Standard Package
Unit Price without VAT:30,38400 Kč
Unit Price with VAT:36,76464 Kč