Green 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730019-12-G9-D

DigiKey Part Number
0190730019-12-G9-D-ND
Manufacturer
Manufacturer Product Number
0190730019-12-G9-D
Description
12" JUMPER 3075 GR001 GREEN
Customer Reference
Detailed Description
Green 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Green
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Ring Terminal (#10 stud) to Ring Terminal (#10 stud)
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1028,82200 Kč288,22 Kč
3026,66033 Kč799,81 Kč
5025,71060 Kč1 285,53 Kč
10024,48440 Kč2 448,44 Kč
25022,94940 Kč5 737,35 Kč
50021,85364 Kč10 926,82 Kč
1 00020,81045 Kč20 810,45 Kč
2 50019,50807 Kč48 770,18 Kč
5 00018,57762 Kč92 888,10 Kč
Manufacturers Standard Package
Unit Price without VAT:28,82200 Kč
Unit Price with VAT:34,87462 Kč
Assembly Component