
1971784-2-06-G9 | |
|---|---|
DigiKey Part Number | 1971784-2-06-G9-ND |
Manufacturer | |
Manufacturer Product Number | 1971784-2-06-G9 |
Description | JUMPER - 1971784-2/A2103G/X 6" |
Customer Reference | |
Detailed Description | Green 18 AWG Jumper Lead Tab to Cable (Round) Tin 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Tab to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,46000 Kč | 134,60 Kč |
| 30 | 12,44467 Kč | 373,34 Kč |
| 50 | 12,00240 Kč | 600,12 Kč |
| 100 | 11,42920 Kč | 1 142,92 Kč |
| 250 | 10,71232 Kč | 2 678,08 Kč |
| 500 | 10,20082 Kč | 5 100,41 Kč |
| 1 000 | 9,71367 Kč | 9 713,67 Kč |
| 2 500 | 9,10540 Kč | 22 763,50 Kč |
| 5 000 | 8,67091 Kč | 43 354,55 Kč |
| Unit Price without VAT: | 13,46000 Kč |
|---|---|
| Unit Price with VAT: | 16,28660 Kč |

