Green 18 AWG Jumper Lead Ring Terminal (#10 stud) to Cable Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730019-12-G9

DigiKey Part Number
0190730019-12-G9-ND
Manufacturer
Manufacturer Product Number
0190730019-12-G9
Description
12" JUMPER 3075 GR001 GREEN
Customer Reference
Detailed Description
Green 18 AWG Jumper Lead Ring Terminal (#10 stud) to Cable Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#10 stud) to Cable
Length
12.0" (304.8mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1030,55200 Kč305,52 Kč
3027,05233 Kč811,57 Kč
5025,64280 Kč1 282,14 Kč
10023,92720 Kč2 392,72 Kč
25021,96476 Kč5 491,19 Kč
50020,68262 Kč10 341,31 Kč
1 00019,55292 Kč19 552,92 Kč
2 50018,26356 Kč45 658,90 Kč
5 00017,42301 Kč87 115,05 Kč
Manufacturers Standard Package
Unit Price without VAT:30,55200 Kč
Unit Price with VAT:36,96792 Kč