
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Cable | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,62500 Kč | 266,25 Kč |
| 30 | 23,54567 Kč | 706,37 Kč |
| 50 | 22,30400 Kč | 1 115,20 Kč |
| 100 | 20,79220 Kč | 2 079,22 Kč |
| 250 | 19,06368 Kč | 4 765,92 Kč |
| 500 | 17,93356 Kč | 8 966,78 Kč |
| 1 000 | 16,93783 Kč | 16 937,83 Kč |
| 2 500 | 15,80125 Kč | 39 503,12 Kč |
| 5 000 | 15,06027 Kč | 75 301,35 Kč |
| Unit Price without VAT: | 26,62500 Kč |
|---|---|
| Unit Price with VAT: | 32,21625 Kč |

